製品概要
3M™ Value Masking Tape 101E is a smooth, multi-purpose crepe paper tape for room temperature indoor light-duty applications. It is ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications. Chamois colour, rubber adhesive, thickness 0.12mm, this tape is designed for general use. The cost-effective general purpose value masking tape for room temperature indoor light-duty applications is a chamois-coloured, 0.12mm thick adhesive tape with rubber adhesive for general applications (temporary attachment, masking for painting without burning, etc.). It provides conformability on irregular surfaces and around corners and is hand tearable for easy use.
- Dimension is 50m x 18mm (L x W)
- Good initial tack to a wide variety of surfaces in different applications
- Beige colour
- Cost effective tape for indoor light duty applications
- Temperature resistant up to 60°C for 30 minutes
注意
Store in clean and dry place.
技術仕様
ゴム 接着剤
ベージュ
101E Series
マスキング
4.7 mil (0.12 mm)
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書