製品情報
製品概要
MAX22514AWA+ is a surge-protected IO-link transceiver with DC-DC. It features a SPI interface for configuration and diagnostics. A high level of integration (including two linear regulators, a DC-DC buck regulator, and integrated surge protection, combined with low power dissipation and small packages) optimizes the device for use in many different industrial and IO-Link small sensor applications. It is capable of being used in both IO-Link devices and IO-Link host applications. An SPI interface is used for extended configurability and diagnostics, and the transceiver is capable of operating at the COM1, COM2, and COM3 IO-Link data rates. It can be configured to enable the required 5mA pull-down/pull-up current on the C/Q line and generate a wake-up pulse.
- Integrated high-efficiency 200mA DC-DC buck regulator, highly configurable driver overload handling
- SPI configuration and monitoring, integrated temperature sensor
- Integrated ±1kV/500 ohm surge protection, spread spectrum DC-DC, reverse polarity protection
- Glitch filter for improved burst resilience, hot-plug protection
- Accurate oscillator for IO-link communication, 1.2MHz DC-DC switching rate
- Integrated 3.3V and 5V linear regulators, input voltage range from 8V to 36V
- DC-DC turn-on delay is 10.2ms typical at (V24 = 8V to 36V, V5 = 4.5V to 5.5V, VL = 2.5V to 5.5V)
- Switching frequency is 1.229MHz typical at (BUCKSS = 0, V24 = 8V to 36V, V5 = 4.5V to 5.5V)
- V5 load regulation is 0.85% typical at (VLIN = 24V, 1mA <lt/> ILOAD <lt/> 50mA)
- Operating temperature range from -40°C to +125°C, 25-WLP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
IO-Link トランシーバ
36V
25ピン
125°C
-
0
8V
WLP
-40°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書