再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,466.1 (¥1,612.71) |
| 5+ | ¥1,297.84 (¥1,427.624) |
| 10+ | ¥1,129.57 (¥1,242.527) |
| 50+ | ¥1,105.59 (¥1,216.149) |
| 100+ | ¥1,081.61 (¥1,189.771) |
| 250+ | ¥1,057.62 (¥1,163.382) |
製品情報
製品概要
BLUENRG-M2SA is a Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v5.0 and BQE qualified. The BLUENRG-M2SA module supports multiple roles simultaneously. The BLUENRG-M2SA is based on BlueNRG-2 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module. The BLUENRG-M2SA module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The BLUENRG-M2SA can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6V.
- Based on BlueNRG-2, BLE SoC
- UART, I2C, SPI, GPIO, timer, ADC, watchdog & RTC, DMA controller, PDM processor, SWD debug Interface
- On-board chip antenna
- Small form factor: 11.5mmx13.5mm
- Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
- AES security co-processor
- Bluetooth low energy SDK with wide range of profile available
- Pre-programmed UART bootloader
- Operating temperature range from -40°C to 85°C
技術仕様
Bluetooth 5.2
-85 dBm
-40 °C to 85 °C
0
-
1.7 V to 3.6 V
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書