さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥669.5 (¥736.45) |
| 10+ | ¥622.25 (¥684.475) |
| 25+ | ¥563.97 (¥620.367) |
| 50+ | ¥524.58 (¥577.038) |
| 100+ | ¥486.78 (¥535.458) |
| 250+ | ¥450.55 (¥495.605) |
| 500+ | ¥414.31 (¥455.741) |
| 1000+ | ¥401.7 (¥441.87) |
製品情報
製品概要
VL53L4CDV0DH/1 is a Time-of-Flight high accuracy proximity sensor. It is specifically designed for proximity and short-range measurements, it provides very accurate distance measurements from only 1mm up to 1300mm. Its fully embedded on-chip processing helps to reduce design complexity as well as BOM cost since less powerful and less expensive microcontrollers can be used. It is housed in a miniature reflowable package, which integrates a SPAD (single photon avalanche diode) array, it achieves the best ranging performance in various ambient lighting conditions and for a wide range of cover glass materials. Typical applications are wall tracking and cliff detection for robotics, system activation and presence detection, touchless switch, access control, sanitary (faucets, dispensers), home appliances (thermostats, lighting control), bar code readers, biometric distance applications, virtual fences.
- High accuracy proximity ranging, fully integrated miniature module, easy integration
- High-performance proximity sensor, from 0 to 1300mm with full field of view (FoV)
- Short distance linearity down to 1mm, FoV of 18°
- Autonomous low-power mode with programmable interrupt threshold to wake up the host
- 940nm invisible laser emitter (VCSEL) and analogue driver, 0.17inch x 0.09inch x 0.03inch size
- Low-power microcontroller running advanced digital firmware
- Reflowable component, single power supply 2v8
- Can be hidden behind cover glass, I²C interface (up to 1MHz)
- Full set of C software drivers (Linux compatible) for turnkey ranging
- Optical LGA12 with liner package, operating temperature range from -30 to 85°C
技術仕様
デジタル
LGA
2.6V
-30°C
VL53L4CD Series
0
1300mm
12ピン
3.5V
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書