50 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,466.16 (¥2,712.776) |
| 5+ | ¥2,416.84 (¥2,658.524) |
| 10+ | ¥2,367.52 (¥2,604.272) |
製品情報
製品概要
The Grove VOC and eCO2 Gas Sensor is an air quality sensor. Based on SGP30, this module provides TVOC(Total Volatile Organic Compounds) and CO2eq output with outstanding long-term stability and low power consumption, which make it a perfect choice for indoor air quality detection using Arduino or Raspberry Pi. The Sensirion SGP30 is a digital multi-pixel gas sensor which can easily integrate with air purifiers, demand-controlled ventilation, and other IoT applications. Powered by Sensirion’s CMOSens®technology, it integrates a complete sensor system on a single chip featuring a digital I2C interface, a temperature-controlled micro hotplate, and two pre-processed indoor air quality signals.
- Outstanding long-term stability
- I2C interface with TVOC and CO2eq output signals
- Low power consumption
- Working voltage 3.3V/5V
- Output range TVOC-0 ppb to 60000ppb / CO₂eq - 400 ppm to 60000 ppm
内容
Gas sensor and Grove cable
技術仕様
Sensirion
-
SGP30
Arduino Board
-
-
VOC and eCO2 Gas Sensor Board, Grove Cable
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書