さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥465.27 (¥511.797) |
| 10+ | ¥395.15 (¥434.665) |
| 50+ | ¥366.21 (¥402.831) |
| 100+ | ¥336.15 (¥369.765) |
| 250+ | ¥315.01 (¥346.511) |
| 500+ | ¥277.16 (¥304.876) |
| 1000+ | ¥237.25 (¥260.975) |
製品概要
HF500A-30 is a fixed-frequency, EMI optimized current mode regulator with built-in slope compensation, multi-mode control and overpower line compensation. Device combines a 700V MOSFET and a full-featured controller into one chip for a low power, offline, flyback, switch-mode power supply with EMI optimization. At medium and heavy loads, the regulator operates at a fixed frequency with frequency jittering. Jittering helps reduce EMI energy on switching frequency and its harmonics. Under light-load conditions, the regulator holds the peak current and reduces its switching frequency to 25KHz to offer excellent efficiency. At very light loads, the regulator enters burst mode to achieve low standby power consumption. It also features overpower line compensation to ensure that overload protection point is independent of input voltage. HF500A-30 is available in a PDIP8-7B package. Applications includes power supplies for home appliances, set-top boxes, standby and auxiliary power adapters.
- 700V/1.4ohm integrated MOSFET, EMI (radiated emissions) optimization
- Frequency foldback down to 25KHz at light loads
- Burst mode for low standby power consumption
- Frequency jittering for a reduced EMI signature
- Overpower compensation, internal high voltage current source
- VCC undervoltage lockout (UVLO) with hysteresis, VCC overvoltage protection (OVP)
- Configurable input B/O and overvoltage protection (OVP), brown-in and brownout, input OVP
- Latch-off protection on TIMER, configurable soft start (SS)
- Overtemperature protection (OTP) (autoRestart with hysteresis)
- Short-circuit protection (SCP), overload protection (OLP) with configurable delay
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
85VAC
DIP
-
絶縁
-
スルーホール
125°C
-
265VAC
7ピン
フライバック
700V
65kHz
-40°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書