さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥411.57 (¥452.727) |
| 10+ | ¥392.13 (¥431.343) |
| 25+ | ¥354.86 (¥390.346) |
| 50+ | ¥348.38 (¥383.218) |
| 100+ | ¥341.9 (¥376.09) |
| 250+ | ¥328.13 (¥360.943) |
| 500+ | ¥314.36 (¥345.796) |
| 1000+ | ¥290.05 (¥319.055) |
製品情報
製品概要
Si705x digital temperature sensors offer industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analogue-to-digital converter with up to 14bit resolution, signal processing, calibration data, and an I2C interface. The patented use of novel signal processing and analogue design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required. Target applications include HVAC/R, thermostat, white goods, computer equipment, portable consumer devices, asset tracking, cold chain storage, battery protection, industrial controls and medical equipment.
- High accuracy temperature sensor ±0.5°C (max)
- Wide operating voltage (1.9 to 3.6V)
- Operating temperature range from -40 to +125°C
- Accuracy maintained over the entire operating temperature and voltage range
- Low power consumption
- 195nA average current at 1Hz sample rate
- 14bit resolution
- Factory calibrated
- I2C interface
- 3x3 mm DFN package
技術仕様
I2C
± 0.5°C
-40°C
125°C
DFN
6ピン
3.6V
14ビット
-40°C
-
0
デジタル
± 0.5°C
-40°C
125°C
DFN
1.9V
-
I2C
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書