さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,545.37 (¥1,699.907) |
| 10+ | ¥1,205.42 (¥1,325.962) |
| 25+ | ¥1,120.23 (¥1,232.253) |
| 100+ | ¥872.69 (¥959.959) |
| 250+ | ¥834.77 (¥918.247) |
| 500+ | ¥811.91 (¥893.101) |
| 2500+ | ¥793.11 (¥872.421) |
製品情報
製品概要
MAX3096EEE+T is a rugged, low-power, quad, RS-422/RS-485 receiver with electrostatic discharge (ESD) protection for use in harsh environments. All receiver inputs are protected to ±15kV using IEC 1000- 4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. It operates from a +3.3V supply. Receiver propagation delays are guaranteed to within ±8ns of a predetermined value, thereby ensuring device-to-device matching across production lots. Complementary enable inputs can be used to place the devices in a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, this receiver has a fail-safe feature that guarantees a logic high output if the input is open circuit. It is used in applications such as telecommunications equipment, rugged RS-422/RS-485/RS-423 bus receiver, receivers for ESD-sensitive applications, level translators.
- Single +3V operation, allow up to 128 receivers on the bus
- Receiver input hysteresis is 45mV typical at (VCC = 3.3V, TA = +25°C)
- Output short-circuit current is ±60mA maximum at (VCC = 3.3V, TA = +25°C)
- Receiver input resistance is 48Kohm minimum at (-7V ≤ VCM ≤ 12V)
- Supply current is 2.4mA typical at (VCC = 3.3V, TA = +25°C)
- Input-to-output propagation delay is 98ns typical at (VCC = 3.60V, TA = +85°C)
- Propagation-delay skew is -2ns typical at (VCC = 3.3V, TA = +25°C)
- Three-state current at receiver output is ±1µA maximum at (VCC = 3.3V, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-pin QSOP package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS422 / RS485 レシーバー
-
10Mbps
3.6V
16ピン
±8 kV (端子), ±15 kV (エア ギャップ), ±15 kV (HBM)
-40°C
-
0
4レシーバー
-
3.135V
QSOP
128
オープン
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書