さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,086.45 (¥4,495.095) |
| 10+ | ¥3,575.65 (¥3,933.215) |
| 25+ | ¥2,962.68 (¥3,258.948) |
| 50+ | ¥2,656.2 (¥2,921.82) |
| 100+ | ¥2,539.57 (¥2,793.527) |
製品情報
製品概要
S32K344EHT1VPBST is an automotive 32-bit CortexM7 based general purpose MCU. The S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- 1 x M7 lockstep core platform
- 4MB memory size
- 100Mbps ethernet MAC and HSE B standard security
- Voltage range from 2.97V to 5.5V
- Arm Core based on the Armv7 and Thumb®-2 ISA, DSP, NVIC, FPU
- 8 - 40MHz FXOSC, 48MHz FIRC, 32KHz SIRC and SXOSC, SPLL clock interface
- Reliability, safety and security: ECC on all memories, EDC on data path, CRC module
- Timing and control: up to two STM, LCU, BCTU
- 172 pin MaxQFP package
- Ambient temperature (Ta) range from -40°C to 105°C
技術仕様
S32K3 Family S32K344 Series Microcontrollers
32ビット
4MB
MaxQFP
CAN, I2C, SPI, UART
24チャネル
2.7V
-40°C
表面実装
S32K344
0
ARM Cortex-M7
160MHz
172ピン
142I/O
512KB
12ビット
5.5V
105°C
S32K3
AEC-Q100
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書