さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥810.18 (¥891.198) |
製品情報
製品概要
9g 300° clutch servo. When the angle of a servo is changed by external forces during normal operation, the servo can automatically reset and continue working through clutch function, which prevents it from being damaged. After being blocked for 5 seconds, the servo will automatically turn off its power to avoid getting burned. This servo features large torque, stable performance, accurate running angle and easy to install. There are no limited switches inside the servo so it can rotate smoothly in 360 degrees (manually only). Meanwhile, the servo could operate fluently with minimal power and you can just supply power to it by normal battery or USB. In addition, users can directly control the servo using servo libraries in Arduino IDE and let it reach a maximum 300 degrees rotation angle within the pulse range of 500-2500μsec.
- Operating voltage of 4.8-6V DC
- Static current of ≤8mA at 6.0V
- No-load current of ≤50mA at 4.8V and ≤60mA at 6V
- Stall current of ≤550mA at 4.8V and ≤650mA at 6V
- Rated torque of ≥0.32kgf·cm at 4.8V and ≥0.4kgf·cm at 6V
- Stall torque of ≥1.0Kgf·cm at 4.8V and ≥1.2Kgf·cm at 6V
- Operating angle is 300°±10°
- PWM communication mode
内容
9g 300° clutch servo, Servo plate & accessories x1 set.
技術仕様
0
0
Arduino Board
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書