再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥631.94 (¥695.134) |
製品概要
SEN0405 is a Fermion LIS2DW12 triple axis accelerometer sensor (Breakout) (±16g) board. The LIS2DW12 is a low power high-performance three-axis linear accelerometer, featuring low power(50nA), low noise(1.3mgRMS), 32 FIFO, ±2g/±4g/±8g/±16g full scale, 16-bit data output and 1.6~1.6kHz bandwidth. The sensor comes with two independent programmable interrupts and a dedicated internal engine that can achieve various motion and acceleration detection including free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wakeup for smart power saving etc. It is suitable for self-balancing robot, free-fall detection, human action recognition, gesture recognition and gaming tap/double-tap recognition, motion detection for wearables.
- Selectable scales ±2g/±4g/±8g/±16g
- 16bit data output
- Two independent programmable interrupts
- 3.3V operating voltage and 50nA operating current
- SPI/I2C interface
- 0x19 (default address)/0x18 (optional: pull down the SDO pin to select) I2C address
- Operating temperature range -40℃ to 85℃
- 16bit data output
- 32 level FIFO (first-in first-out buffer zone) and 10000g high shock survivability
内容
Fermion LIS2DW12 triple axis accelerometer sensor (Breakout) (±16g), 2.54-4P black single pin header x2.
技術仕様
-
-
-
LIS2DW12 Triple Axis Accelerometer Breakout Board, 2 x 4-Pin Header Connectors
0
0
-
-
Arduino Boards
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書