さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥793.97 (¥873.367) |
製品情報
製品概要
IO expansion hat for Raspberry Pi 3/4/400. This IO expansion hat specially developed for Raspberry Pi is perfectly compatible with Pi 3, Pi 4 and Pi 400. All IO ports of Raspberry Pi are led out one by one. Most importantly, the hat provides 40PIN comparison silkscreens that contain detailed BCM code and WPI code information which saves the trouble of frequently checking pin comparison table when programming with Pi. There are two ways to use the expansion board such as Directly plug in Raspberry Pi 3 and Pi 4 and connect with Raspberry Pi 400 through 40PIN double-row cable.
- Complete and detailed pin comparison silkscreen
- Compatible with Pi 3, Pi 4, Pi 400
- Anti-reverse plug-in horn socket design and dedicated 40PIN double-row cable
- 3.3V IO port working voltage
内容
IO expansion hat for Raspberry Pi x1, 40PIN grey double-row cable same direction *10cm x1, Copper column screw packet x1.
技術仕様
-
Raspberry Pi 3/4/400
0
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書