さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥300,618.15 (¥330,679.965) |
製品情報
製品概要
Lightweight, robust and cost-effective module represents the highest standard in GNSS/INS (Global Navigation Satellite Systems/Inertial Navigation Systems) when connected to an external Real-Time Kinematic GNSS receiver (RTK). The MTi-680’s added RTK feature means can improve positional data from meter level to centimetre-level accuracy. This module is designed for easy integration and seamless interfacing with other equipment. The MTi-680 supports RTK accuracy which means get access to smooth high frequency (400Hz) centimetre-level accuracy in position even in GNSS-denied environments. Can seamlessly integrate the MTi-680 in application with the header facing down, directly mounted on a PCB, or as a standalone unit with a flat cable for communication. It is also highly flexible with native CAN support. The MTi-680 RTK GNSS/INS comes as an industrial-grade, highly affordable MEMS-based orientation sensor with an integrated sensor fusion algorithm and an easy-to-use Development Kit.
- 0.2° RMS roll, pitch and 0.5° RMS yaw/heading
- 1cm CEP position and 0.05m/s RMS velocity
- IP51 rating (equivalent)
- 4.5 to 24V input voltage
- UART, CAN, RS232 interfaces
- Xbus, ASCII (NMEA) or CAN protocols
- 1KHz, 400Hz SDI output frequency
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ, 3軸 磁力計, 3軸 バロメーター
X, Y, Z
モジュール
モジュール
± 10g
-
-40°C
-
加速度センサ, ジャイロスコープ, 磁力計
4.5V
24V
-
± 2000°/s
CAN, RS232, UART
85°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Netherlands
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書