再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,475,816.42 (¥1,623,398.062) |
製品情報
製品概要
786189-01 is a USRP E320 4-channel software defined radio device. The USRP E320 brings performance to embedded software defined radios by offering four times more FPGA resources compared to the USRP E31x devices. The USRP E320 also introduces improvements in streaming, synchronization, integration, fault-recovery, and remote management capability. This field-deployable SDR continues to use the flexible 2×2 MIMO AD9361 transceiver from Analog Devices, which covers frequencies from 70MHz – 6GHz and provides up to 56MHz of instantaneous bandwidth. The USRP E320 has a flexible synchronization architecture with support for independent clock and PPS time references, as well as a built-in GPSDO module, to enable implementation of high channel count MIMO systems. Applications include spectrum monitoring and analysis, eNB/UE, mobile radio and unmanned vehicle.
- Power consumption is 30W maximum
- Operating temperature range from 0°C to +45°C
- UHD version 3.14.0 or later, RFNoC, GNU Radio, C/C++, Python software
技術仕様
70MHz ~ 6GHz
Zynq
4チャネル
USRP E320
56MHz
4チャネル
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書