再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,224,102.52 (¥4,646,512.772) |
製品情報
製品概要
785264-01 is an USRP-2955 which provides an integrated hardware and software solution for rapidly prototyping high-performance wireless receiver systems. It is designed for over-the-air signal acquisition and analysis. It features a two-stage superheterodyne architecture with four independent receiver channels and shares local oscillators for phase-coherent operation. It also offers a Kintex-7 FPGA programmable with the LabVIEW FPGA Module. With these features, the USRP-2955 has the RF and processing performance for applications such as spectrum monitoring, direction finding, signals intelligence, wideband recording, and radar prototyping. The USRP-2955 is equipped with a GPS-disciplined 10MHz oven-controlled crystal oscillator (OCXO) reference clock, which improves frequency accuracy and synchronization.
- Bus connector: Ethernet, MXIe
- 10MHz to 6GHz RF frequency range
- 80MHz RF transceiver instantaneous bandwidth
- 80MHz RF transceiver instantaneous bandwidth
- Number of input channels: 4
- Dimension is 26.67cm × 4.06cm × 21.84cm (10.5inch × 1.6inch × 8.6inch)
- Operating temperature is 23°C ±5°C, room temperature
- 9V to 16V DC input voltage
技術仕様
10MHz ~ 6GHz
Kintex-7 410T
0チャネル
USRP-2955
80MHz
4チャネル
MXIe, Ethernet
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書