さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,577.97 (¥2,835.767) |
| 10+ | ¥2,260.37 (¥2,486.407) |
| 25+ | ¥2,157.45 (¥2,373.195) |
製品情報
製品概要
GE-2103 is a Thermometrics inline flow-through fluid temperature sensor with 31.75mm hose size and -20 hose dash size. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices, such as heat exchangers, radiators, and Electric Vehicle (EV) battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. Typical applications include engine coolant temperature, battery pack coolant line temperature, process flow measurement, HVAC water management and home appliances.
- High sensitivity
- Wide application range
- Compact design
- USCAR sealed connection system
- Operating temperature range from -40°C to 120°C (-40°F to 248°F)
- 3977K beta (25/85)°C
- Material 1 thermistor material system
- Black polyamide 6/6 housing material
技術仕様
液体用 温度 センサ
10kohm
-
3977K
-
インライン
-
0
-40°C
120°C
-
-
無し
-
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書