さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,210 (¥7,931) |
製品概要
Arduino Zero board is a simple and powerful 32-bit extension of the platform established by the UNO. The Zero board expands the family by providing increased performance, enabling a variety of project opportunities for devices, and acts as a great educational tool for learning about 32-bit application development. The zero applications span from smart IoT devices, wearable technology, high-tech automation, to crazy robotics. The board is powered by Atmel’s SAMD21 MCU, which features a 32-bit ARM Cortex® M0+ core. One of its most important features is Atmel’s Embedded Debugger (EDBG), which provides a full debug interface without the need for additional hardware, significantly increasing the ease-of-use for software debugging. EDBG also supports a virtual COM port that can be used for device and bootloader programming.
- Zero is compatible with all the shields that work at 3.3V and compliant with the 1.0 Arduino pinout
注意事項
Maximum voltage that the I/O pins can tolerate is 3.3V. Applying voltages higher than 3.3V to any I/O pin could damage the board.
技術仕様
Microchip
ATSAMD21
Cortex-M0+
Arduino Board Zero ATSAMD21G18
0
ARM
ATSAMD21G18
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書