さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,338.5 (¥8,072.35) |
| 5+ | ¥7,144.71 (¥7,859.181) |
| 10+ | ¥6,951.25 (¥7,646.375) |
| 50+ | ¥6,691.96 (¥7,361.156) |
| 100+ | ¥6,581.81 (¥7,239.991) |
製品情報
製品概要
TEN 10WIRH is a series of 10W railway-certified DC/DC converters with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks and vibration. The TEN 10WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behaviour. Thanks to its favourable operating temperature range of -40°C to +75°C without derating (depending on the model), the TEN 10WIRH presents a first choice for demanding applications. It features undervoltage lockout (UVLO), short-circuit protection (SCP), overtemperature protection (OTP) and overvoltage protection (OVP). Housing material is non-conductive plastic (UL 94 V-0 rated), base material is non-conductive plastic (UL 94 V-0 rated) and potting material is silicone (UL 94 V-0 rated).
- Fully encapsulated DIP-24 package
- 3000VAC I/O isolation (reinforced)
- 4:1 input voltage range: 36 to 160VDC
- EN 50155 (railway application) and EN 61373 certified
- Internal class A EMI filter
- Remote on/off function
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- Pollution degree PD 2 and overvoltage category OVC II
- Switching frequency of 270 to 330KHz (PWM) (300KHz typ (PWM))
技術仕様
ITE および 鉄道
4:1
2 出力
1A
1A
3kV
固定式
10.6mm
36V
TEN 10WIRH Series
DIP
10W
5V
-5V
調整済
110V
20.3mm
31.8mm
160V
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書