さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥42,077.46 (¥46,285.206) |
| 5+ | ¥38,508.47 (¥42,359.317) |
| 10+ | ¥37,722.58 (¥41,494.838) |
製品概要
HTWC102-006 is a HTWC100 series heating tape with percentage controller. This tape consists of a flexible heating strip 1" with a permanently incorporated temperature controller. It is completely safe when operated according to directions, and with reasonable care, will give long service. This economical semi-automatically controlled heating tape has been developed for use in small scale heating applications. Fine gauge stranded resistance wires insulated with fiberglass yarn and completely enclosed in a silicone rubber extrusion heating element.
- Reliable, integral percentage controller
- Maximum exposure temperature up to 232°C (450°F)
- Wattage is 432watt
- 240V voltage rating
- Size is 25.4mm x 6'
- Rugged and dependable percentage controller
- Stripped lead ends on 240V models
内容
Heater tape with percentage controller, Operator’s manual.
注意事項
Fire and electrical shock may result if products are used improperly or installed or used by non-qualified personnel.
注意
Opt for the HTWC101 series for a NEMA 1-15P configuration.
技術仕様
加熱テープ
432W
-
剥離 リード線
6W/in²
240V
232°C
HTWC100 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書