さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,667.8 (¥15,034.58) |
製品情報
製品概要
MAX16191 evaluation kit (EV kit) is a fully tested and assembled circuit that demonstrates the capabilities of the MAX16191, a single-channel, low-voltage window-detector supervisor circuit. The MAX16191 EV kit is designed to facilitate the evaluation of the MAX16191’s 0.35% overvoltage/undervoltage (OV/UV) faults detection capability. A jumper, JP1, provides the option to connect the reset output’s pullup resistor to a voltage other than VCC. The MAX16191 EV kit is available in a 1” x 1” PCB and operates over the automotive temperature range of -40°C to +125°C.
- 0.875V nominal threshold range
- ±3% UV/OV monitoring range
- 10ms Reset Timeout for RST signal
- Two reset output pullup voltage options
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
パワーマネージメント
-
-
-
MAX16191ATA00 /VY+
ウィンドウ-検出器 監視回路
-
Evaluation Kit MAX16191ATA00 /VY+
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書