さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,442.46 (¥11,486.706) |
| 5+ | ¥9,137.15 (¥10,050.865) |
| 10+ | ¥8,668.93 (¥9,535.823) |
製品情報
製品概要
STM550U is a multisensor module that enables the realization of energy harvesting wireless sensors communicating according to EnOcean Alliance radio standard. Key applications are wall-mounted or equipment-mounted sensor solutions for the measurement of temperature, humidity, illumination or acceleration / orientation. STM 550U integrates dedicated sensors for temperature, humidity, illumination, acceleration and magnet contact. This sensor measure and transmit the current status every 60 seconds. STM 550U will immediately wake-up and transmit an update if an acceleration event occurs (e.g. due to being moved or shaken) after a period without such change. STM 550U contains an integrated solar cell optimized to generate the required energy based on available ambient lighting. Under typical indoor lighting scenarios (200 lux for 6 hours per day) they operate fully self-supplied. For use cases with insufficient available light, it is possible to mount a dedicated backup battery.
- Transmission frequency/data rate is 902.875MHz/125kbps and +99dbµV transmission power
- Transmission range (for guidance only) typ. 200m free field / 30m indoor environment
- Temperature measurement range /accuracy range from -20°C to +60°C / ±0.3K
- Humidity measurement range/accuracy range from 0 to 100% R.H../±3% R.H.
- Illumination measurement range/accuracy from 0 to 65000Lux /±10%
- Update rate (excl. random offset) of every 60seconds (configurable via NFC ISO 14443)
- Operating time in darkness (at 25°C) 4 days (after full charge)
- Operating temperature /humidity range from -5°C to +45°/0 to 90% R.H.. (non-condensing)
- Dimension is 40mm x 40mm x 13mm
- Delivered as module in PTM 21x form factor for integration into OEM customer designs
技術仕様
FSK
902.875MHz
-
-
-
125Kbps
-
-
エネルギー ハーベスティング, ワイヤレス センサ ネットワーク
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書