さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,858.28 (¥3,144.108) |
| 5+ | ¥2,609.56 (¥2,870.516) |
| 10+ | ¥2,360.84 (¥2,596.924) |
| 50+ | ¥2,262 (¥2,488.2) |
| 100+ | ¥2,163.15 (¥2,379.465) |
| 250+ | ¥1,853.67 (¥2,039.037) |
製品概要
Teseo-VIC3D module is an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-VIC3D module brings the proven accuracy and robustness of TeseoIII chip to the reach of everyone: the embedded firmware and the complete evaluation environment save development time. Within its 16.0mm x 12.2mm size, Teseo-VIC3D is offering superior accuracy thanks to the on board Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying to its dedicated Real Time Clock (RTC) oscillator. The embedded flash Teseo-VIC3D offers many extra features such, 7 days Autonomous Assisted GNSS and Real-Time Assisted GNSS.Teseo-VIC3D supports FW configurability as well as FW upgrades.
- Simultaneous multiconstellation
- Teseo dead-reckoning Automotive way firmware
- -163 dBm sensitivity tracking
- 1.5 m CEP accuracy positioning
- Embedded flash for FW upgrade
- GNSS and 6-axis inertial sensor
- 3.3V supply voltage
- LCC 24 pins package (16.0mm x 12.2mm x 2.42mm)
- Free FW configuration
- 17μA standby current
技術仕様
NMEA
3.63V
1.57542GHz
I2C, UART
0
2.97V
32チャネル
1.5m
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書