再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥91,046.61 (¥100,151.271) |
| 5+ | ¥89,225.68 (¥98,148.248) |
| 10+ | ¥87,404.75 (¥96,145.225) |
| 25+ | ¥85,583.82 (¥94,142.202) |
| 50+ | ¥83,762.89 (¥92,139.179) |
| 100+ | ¥82,418.17 (¥90,659.987) |
製品情報
製品概要
DP25B-S series is a strain meter (voltage and current) with excitation. It accepts a wide variety of DC voltage and current inputs to cover any typical process application. Standard features include a full 4-digit three colour (red, green and amber) programmable LED display, easy front panel scaling to virtually any engineering units, selectable excitation of four voltages to work with most transducers and transmitters, front panel and remote tare function for weighing applications, and a hardware lockout to prevent unauthorized changes in setup. The meter also has the ability to change display brightness from high, medium and low. Four full digits and simplified scaling via the front-panel pushbuttons make it easy to set the display to read in any engineering units.
- Strain input
- 5-year warranty
- Built-in excitation
- Scaling in wide range of engineering units
- Peak memory, tare button
- 230VAC power
- Protection: 240Vrms maximum for voltage input ranges, 200mA for current ranges
- Analog-to-digital technique is dual slope
- Internal resolution is 15bit
- Span temperature coefficient is ±50ppm/°C
技術仕様
0mV ~ 100mV / ± 50mV / 0V ~ 10V / ± 5V / 0mA ~ 20mA / 4mA ~ 20mA
45mm
230VAC
50°C
21mm
92mm
0°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書