さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥47,784.47 (¥52,562.917) |
製品情報
製品概要
SA1-RTD-B series is a 3-pack surface-mount fast response RTD sensor. This surface temperature sensor that can be applied to most clean, dry surfaces. Just peel off the release sheet on the bottom of the sensor and the silicone adhesive bonds the sensor to the surface, no cements or epoxies to mix, apply and cure. The thin design of the SA1-RTD minimizes the effects of having the sensor attached to the surface of interest. Containing a thin film platinum sensing element, the SA1-RTD resistance is not affected by mounting to curved surfaces. With a fast thermal response time, the SA1-RTD will quickly respond to changes in temperature for fast, reliable measurements.
- Silicone adhesive rated to 260°C
- Temperature range from -73 to 260°C
- Colour code per IEC-60751 and ASTM-E-1137
- 100.00 ohm ±0.12% at 0ºC resistance
- Number of wires are 3
- 3048mm length
技術仕様
-73°C
クラス B
-73°C
100ohm
-
-
120"
3線
0
Component with Leads
100ohm
260°C
プラチナ
-
3.04m
Stripped Leads
SA1-RTD-B Series
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書