再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,855.29 (¥2,040.819) |
| 10+ | ¥1,454.1 (¥1,599.51) |
| 25+ | ¥1,366.69 (¥1,503.359) |
| 50+ | ¥1,279.27 (¥1,407.197) |
| 100+ | ¥1,231.97 (¥1,355.167) |
| 250+ | ¥1,182.04 (¥1,300.244) |
製品情報
製品概要
RX671 microcontroller combines high performance, low power consumption, hygienic UI, cloud connectivity and extremely small package breaks the barrier of various limitations in small IoT applications. Compared to the RX651, the RX671 has enhanced features such as the higher power efficiency of 48.8 CoreMark/mA, capacitive touch sensing, voice recognition over long distances by digital microphones and easy-to-mount small 48-pin HWQFN package. Furthermore, the RX671 provides a more powerful choice to customers that need microcontrollers with a capacitive touch sensing unit. In the case of home appliances, the RX671’s cloud connectivity enables remote control from the outdoors, informing usage data to users, firmware update for correcting bugs or adding new functions. Additionally, the Trusted Secure IP protects communication data including user’s private information from eavesdropping and prevents firmware tampering by integrity check.
- Customized 40nm process, achieves 48.8CoreMark/mA (industry’s highest class of power efficiency)
- Hygienic UI required in new normal during/after COVID-19 can be realized by the RX671's features
- Capacitive touch sense makes easier to develop, easy-to-clean flat control panels/proximity switches
- RX671 voice recognition solution contributes to reducing development time
- Optimized development tools and the sample programs help effective trial and error
- Dual bank function enables firmware updates in background without stopping user’s usual operations
- 32bit RXv3 CPU core, maximum operating frequency of 120MHz, low-power design and architecture
- External address space, real-time clock, independent watchdog timer
- Useful functions for IEC60730 compliance, remote control signal receiver, 12bit A/D converter
- Temperature sensor for measuring temperature within the chip, encryption function
技術仕様
RX Family RX600 Series RX671 Group Microcontrollers
32ビット
2MB
LQFP
CAN, I2C, SPI, UART, USB
20チャネル
2.7V
-40°C
表面実装
RX600
0
RX
120MHz
144ピン
113I/O
384KB
12ビット
3.6V
85°C
RX
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書