さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥185.92 (¥204.512) |
| 10+ | ¥124.75 (¥137.225) |
| 100+ | ¥91.98 (¥101.178) |
| 500+ | ¥81.57 (¥89.727) |
| 1000+ | ¥73.92 (¥81.312) |
| 2500+ | ¥68.34 (¥75.174) |
| 5000+ | ¥65.55 (¥72.105) |
製品概要
NXS0104UMZ is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It is used in applications such as desktop PC, handset, smartphone, tablet.
- OFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Data rate is 24Mbps max at (2.5V ±0.2V, 40°C to +85°C)
- Input leakage current is ±1μA max at (OE input;VCC(A) = 1.65V to 3.6V; VCC(B) = 2.3V to 5.5V)
- Input capacitance is 2pF typ at (OE input;VCC(A) = 3.3V; VCC(B) = 3.3V, Tamb = 25°C)
- Supply current is 2.4μA typ at (VCC(A) = 1.65V to 3.6V;VCC(B) = 2.3V to 5.5V, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- WLCSP12 package
技術仕様
4入力
6ns
WLCSP
2.3V
-40°C
トランシーバ, 変換
NXB0104
50mA
12ピン
WLCSP
5.5V
125°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書