さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥581.03 (¥639.133) |
| 10+ | ¥387.36 (¥426.096) |
| 25+ | ¥384.02 (¥422.422) |
| 50+ | ¥380.68 (¥418.748) |
| 100+ | ¥377.34 (¥415.074) |
| 250+ | ¥345.06 (¥379.566) |
| 500+ | ¥330.14 (¥363.154) |
製品概要
MCS1800 is a linear hall-effect current sensor for AC or DC current sensing. The hall array is differential which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to IC, which contains high-accuracy hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset. The galvanic isolation between pins of primary conductive path and the sensor leads allows MCS1800 to replace opto-isolators or other isolation devices. It requires a minimal number of readily available, standard external components. MCS1800 is available in SOIC-8 package. Applications include motor control, automotive systems, load detection and management, SMPS and overcurrent fault protection.
- ±25A optimized primary current range, 55mV/A typical sensitivity
- 3.3V, linear hall effect current sensor with ±3% accuracy over temperature
- Immune to external magnetic fields by differential sensing
- 200VRMS working voltage for basic isolation
- 1.2mohm internal conductor resistance, operating temperature range from -40°C to +125°C
- Device’s small footprint saves board area and makes well-suited for space-constrained applications
- Adjustable bandwidth up to 100KHz, 4μs output rising time
- Ratiometric output from supply voltage
- Output proportional to AC or DC currents, factory-trimmed for accuracy, no magnetic hysteresis
- Integrated shield suppressing capacitive coupling from current conductor to die (up to 10V/ns)
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
100kHz
± 3%
SOIC
3V
1kVrms
-40°C
-
0
双方向
SOIC
8ピン
3.6V
表面実装
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書