さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥67,943.75 (¥74,738.125) |
| 3+ | ¥65,329.89 (¥71,862.879) |
製品情報
製品概要
MP760838 is a clamp earth ground resistance tester, used for testing grounding resistance. This device can quickly and safely measure the grounding system without disconnecting circuit ground lines or the needs of auxiliary electrodes. It can measure resistance from 0.01Ω with a resolution of 0.001Ω, and can also measure leakage up to 20A. The device features an EBTN display type of which displays current and resistance simultaneously, and features data storage (300 sets), data access, data upload, alarm and automatic shutdown. The device is controlled by a microprocessor and can accurately detect the ground resistance, it uses a fast filtering technique to minimize interference. The double insulation design of this clamp meter makes it durable for outside work and effective in blocking interference from the environment. With a shockproof, dustproof and moisture-proof structure, the tester is commonly used for telecommunications, electricity, meteorology, oil fields, electromechanical installation and maintenance.
- Resistance measurements from 0.01Ω to 1200Ω
- Leakage current measurements from 0mA to 20A
- 32mm jaw opening
- 47mm x 28.5mm display
- Auto range
- Data hold
- Data recall
- LCD backlight
- Resistance limit alarm
- Low battery indication
- Auto calibration
- 1.5V battery (LR6) x 4
- Device dimensions – 285 x 85 x 56mm
- Device weight – 1.18kg (est.)
内容
x1 clamp ground resistance tester, x4 batteries (AA), x1 test ring, x1 operating instructions
注意
3 Years Manufacturer Warranty.
技術仕様
接地抵抗, 漏洩電流
-
0
0.01ohm ~ 1.2kohm
Multicomp Pro Clamp Testers
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書