さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥195.91 (¥215.501) |
| 10+ | ¥185.89 (¥204.479) |
| 50+ | ¥175.87 (¥193.457) |
| 100+ | ¥164.74 (¥181.214) |
| 250+ | ¥164.64 (¥181.104) |
製品情報
製品概要
LinkSwitch™-TNZ family of ICs combine power conversion with lossless generation of AC zero crossing signal used typically for system clock and timing functions. Designs using the highly integrated LinkSwitch-TNZ ICs are more flexible than discrete implementations reducing component count by 40% or higher. Besides enabling 80+ efficiencies in low power flyback designs, very low consumption at light loads enabled by On/Off control allow for more functions (display, wireless connectivity, sensors etc.) to be active during system standby. The device family supports buck, buck-boost and flyback converter topologies. Each device incorporates a 725 V power MOSFET, oscillator, a high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown and output and input overvoltage protection circuitry onto a monolithic IC.
- Enables ±3% regulation across line and load
- Selectable device current limit
- 66KHz operation with accurate current limit
- Frequency jittering reduces EMI filter complexity
- Soft-start limits system component stress at start-up
- Auto-restart for short-circuit and open loop faults
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Nemko (EN62368-1) and CB (IEC62368-1) certifications
- IC standby supply current <lt/>100 mA, No-load consumption <lt/>30 mW with external bias
- On/Off control provides constant efficiency over a wide load range
技術仕様
85VAC
SOIC-8C
12W
絶縁, 非絶縁
190µA
表面実装
150°C
-
0
265VAC
7ピン
降圧, 降圧-昇圧, フライバック
725V
66kHz
-40°C
LinkSwitch-TNZ Series
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書