100 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,904 (¥2,094.4) |
製品概要
DFR0063 is an I2C 16x2(1602) LCD display module for Arduino. This LCD screen is a 16x2 character LCD display with an I2C interface. It features two rows for displaying text, with each row capable of displaying up to 16 characters. The white characters will be displayed on a blue background, providing a clear and visually appealing display. Additionally, the LCD display also features adjustable contrast. By manually adjusting the contrast using a potentiometer, you can optimize the display effect based on the environment and personal preferences, ensuring that characters are clear and easily visible.
- Compatible with Arduino/Genuino UNO, Leonardo, Mega, 101 (Intel Curie), Micro, Nano, Mini
- I2C Address:0x20-0x27(0x20 default)
- Back lit (blue with white char colour)
- Supply voltage is 5V
- I2C/TWI x1, Gadgeteer interface x2
- Adjustable contrast
- Size is 80 x 36 x 20mmz (3.1x1.4x0.7in)
内容
I2C 16x2 LCD screen (Arduino compatible) x1.
技術仕様
-
-
-
Arduino/Genuino UNO, Leonardo, Mega, 101 (Intel Curie), Micro, Nano and Mini Boards
-
-
I2C 16x2 Arduino LCD ディスプレイ モジュール
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書