10 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,050.85 (¥4,455.935) |
製品概要
SEN0230 is an incremental photoelectric rotary encoder. This is an industrial incremental photoelectric rotary encoder with aluminium material, metal shell and stainless steel shaft. It generates AB two-phase orthogonal pulse signal though the rotation of the grating disk and optocoupler. 400 pulses/round for each phase, and 1600 pulses/round for dual-phase 4 times output. This rotary encoder supports max 5000 r/min speed. And it can be used for speed, angle, angular velocity and other data measurement.
- Supply voltage range from 4.8V to 24V
- Encoder body size is Φ39× 36.5mm
- Output shaft diameter of Φ6 × 13mm
- Outside shaft platform of Φ20 × 4.85mm
- M3 fixing holes screws
- 234g weight
内容
Encoder x 1, Encoder mounting bracket x 1, 6mm coupling x 1, Screw accessories x 1, 10K resistance x 2.
技術仕様
0
-
-
DFRduino UNO Board
0
-
-
-
Encoder, Encoder Mounting Bracket, 6mm Coupling, Screw Accessories, 10 kOhm Resistor
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書