再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,539.33 (¥1,693.263) |
製品概要
Arduino Nano I/O sensor shield acts as an expansion board for the Arduino Nano and DFRduino Nano microcontrollers. There are several different options for power input. The form factor of the Nano I/O Shield board is the same as the Arduino UNO/Arduino Leonardo. In addition, the sensor shield adopts Gravity interface that each pinout includes 5V and GND pins for easy connection to Gravity sensors or servos. To the best compatibility, the shield supports jumper wires for rapid prototyping. This unit comes fully assembled. The board also has a space specifically for the DFRobot Bluetooth module and ACP220. Several I2C pins are also expanded. The Arduino nano shield has independent power supply to provide extra power for servo and other sensors.
- Power supply: +5 V
- Size: 69x54mm (2.7 x 2.1 in)
技術仕様
-
-
-
Arduino Nano, DFRduino Nano V3/V4 and Bluno Nano Boards
0
-
-
Gravity Nano I/O Shield
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書