さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥72,873.44 (¥80,160.784) |
製品概要
31 Piece slimVario® VDE interchangeable screwdriver/socket tool set with multifunctional bag covers all standard screw profiles and is thus flexible in its use. Safely stored away tidily in a robust multifunctional bag, these electrician's tools are eminently suitable for use when out and about. Each tool in the set has undergone an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.
- All tools securely arranged in a robust, orderly bag
- Fully insulated nut driver reduces the risk of short circuits
- Wiha slimBits ensure good, protected access to deep-set screws
内容
1 x screwdriver with bit holder (41229), 8 x nut driver inserts (43089/90/91/92/93/95/96/98), 1 x screwdriver with bit holder (43449), 1 x Extension slimvario electric (43292), 1 x slimvario electric adapter (43139), 4 x slimBit electric bit slotted (43115, 41159, 34581/82), 5 x slimBit electric bit PH/PZ (43116, 34583/84/85/86), 2 x slimBit electric bit PlusMinus/pozidriv (34589/90), 4 x slimBit electric bit torx (35507/08/09, 36071), 3 x slimBit electric bit hex (37147, 37225/26), 1 x Bag.
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書