再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥74,179.66 (¥81,597.626) |
| 3+ | ¥71,380.43 (¥78,518.473) |
| 5+ | ¥69,952.83 (¥76,948.113) |
製品概要
Techcon pneumatic dispensing tool is designed to accommodate standard 310ml Euro Cartridges. Tool provides infinite control of line or dot dispensing and can withstand up to 6.9 bar (100 psi) pressure. Shipped complete with an 0.9m air hose with quick connector to connect to a DX-250 or DX-350 digital dispenser. A reducer adaptor can be fitted to accommodate any Techcon dispensing nozzle. Alternatively, with additional adapters, dispensing tips can be fitted or 3 - 55 cc syringes can be cleanly back filled, without air entrapment. For use with 310ml cartridges, TSD931-296N reducer adapter and Techcon dispensing nozzles, TS216PK, TS218PK, TS416-HO-HD-PK, TS418-HO-LD-PK, TS432-HO-HD-PK, TS490-HO-LD-PK, TS616-HO-LD-PK, TS618-HO-LD-PK . Alternatively with TSD931-14 adapter the user can add any dispensing tip for low volume dispensing applications. As a 3rd option, with TSD918-3 elbow adapter and TSD931-15 adapter the user can cleanly backfill 3 - 55 cc syringes, without air entrapment.
技術仕様
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書