再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,015.99 (¥2,217.589) |
| 10+ | ¥1,828.24 (¥2,011.064) |
| 25+ | ¥1,639.19 (¥1,803.109) |
| 50+ | ¥1,585.47 (¥1,744.017) |
| 100+ | ¥1,531.47 (¥1,684.617) |
| 250+ | ¥1,444.89 (¥1,589.379) |
製品情報
製品概要
P9242-RNDGI8 is a highly integrated, magnetic induction, wireless power transmitter supporting up to 15W. The transmitter includes an industry-leading 32-bit ARM® Cortex®-M0 processor offering a high level of programmability while consuming extremely low standby power. The P9242-R features two LED outputs with pre-defined user-programmable blinking patterns, a buzzer, and programmable over-current protection supporting a wide range of applications. The I2C serial communication allows the user to read information such as voltage, current, frequency, and fault conditions. The P9242-R includes an under-voltage lockout and thermal management circuit to safeguard the device under fault conditions. Together with the P9221-R receiver (RX), the P9242-R is a complete wireless power system solution. Typical applications are charging pad, accessories, cradle and tablets.
- Wide input voltage range from 4.25V to 21V
- WPC-1.2 compliant, MP-A2 coil configuration
- Integrated step-down switching regulator, integrated drivers for external power FETs
- Simultaneous voltage and current demodulation scheme for communication
- Integrated current sense amplifier, low standby power
- Dedicated remote temperature sensing, programmable current limit, power transfer LED indicator
- User programmable foreign objects detection (FOD), pre-defined user-programmable LED pattern
- Active-LOW enable pin for electrical on/off
- Over-current and over-temperature protection, supports I2C interface
- Ambient temperature range from 0°C to +85°C, 48-VFQFN package
技術仕様
トランスミッタ
15W
48ピン
0°C
-
0
WPC 1.2 準拠
VFQFN-EP
表面実装
85°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書