1,728 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,165.64 (¥2,382.204) |
| 10+ | ¥1,892.99 (¥2,082.289) |
| 25+ | ¥1,754.33 (¥1,929.763) |
| 100+ | ¥1,661.46 (¥1,827.606) |
製品概要
10151114-001TLF is a storage and server, right angle, surface mount PCIe MXM 3.0 connector. It is a high-density PCIe® solution that supports next-generation server system architectures. It has non-proprietary, industry-standard sockets. This helps to upgrade the graphics processor in a device, without changing the whole system or relying on proprietary vendor upgrades. With 0.50mm pitch and 314 contacts, the MXM 3.0/4.0 connector supports 16 lanes PCI Express® signal performance with smaller board space. Typical applications include notebook computers, blade and standard rack-mount servers, mobile workstations and alternative form factor PCs including all-in-one home theater, and small form factor PCs.
- Connector with 314 contacts and 0.50mm pitch, fully compliant with MXM 3.0 specification
- Compliant with PCIe® 3.0 and PCIe® 4.0, serves multiple high-speed peripheral applications
- Small form factor 0.50mm pitch solution, saves board space
- Various connector height options, reduces overall height profile
- Supports both single and double-sided modules, enables higher data rate transmission
- Single 24-bit dual-link LVDS, dual-link DVI and HDMI, single VGA and TV-out
- 5.0mm stacked height
- Copper alloy contact base, high-temperature thermoplastic (UL94V-0) housing
- Current rating is 0.5A per pin, 30cycles durability rating
- Field temperature is 65°C, UL and CSA approved
技術仕様
デュアル サイド
314 端子
直角
銅 合金
熱可塑性, ガラス入り 本体
0
1.2mm
表面実装
はんだ
0.76µm 金メッキ 端子
MXM
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書