再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,500.9 (¥31,350.99) |
製品概要
The Startech HB31C3A1CME 4 port industrial USB hub enables you to connect four USB peripherals to your USB-A or USB-C computer. The hub provides three USB-A and one USB-C peripheral ports, each with a screw-lock connector, and features an industrial-grade metal housing ideal for use in commercial environments. The hub supports USB 3.2 Gen 2 (10Gb/s), and is backward compatible with USB 3.2 Gen 1 (5Gb/s) and USB 2.0. The USB hub is self powered using either the included 36W (12V/3A) power adapter, or the built-in terminal block connector that supports a 7-24V DC input. The hub shares up to 30W of power between connected devices and each port supports BC 1.2 providing 12W (2.4A) of power on all ports up to a 30W draw.
- Equipped with 3x USB-A ports & 1x USB-C port, supplied with both USB-A & USB-C host cables
- SuperSpeed USB 3.2 Gen 2 transfer rates up to 10Gb/s
- Supports battery charging specification 1.2; delivers up to 2.4A on each port with up to maximum 30W draw total
- All USB ports feature screw-lock connectors to prevent accidental disconnections
- Rugged steel housing with 15kV air / 8kV contact ESD protection and 350W surge protection
- Extended operating temperature range (0°C to 70°C) ensures performance in extreme environments
- Powered by 36W AC adaptor or wide range 7-24V DC terminal block input
- OS independent, no software or drivers required
- Dimensions (HxWxD): 24x60x152mm
- 2 Year manufacturer warranty
内容
Hub, AC adaptor, Terminal block, USB-C cable, USB-A cable and user guide.
技術仕様
4ポート
-
主電源式
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書