再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥24,112.31 (¥26,523.541) |
| 5+ | ¥21,098.27 (¥23,208.097) |
| 10+ | ¥18,084.16 (¥19,892.576) |
製品概要
NTS-300-212EU is a NTS- 300 series 300W high reliable, off -grid true sine wave DC-AC power inverter. Its key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, adjustable AC output voltage and frequency, complete protections features, and etc. combined with batteries, the NTS-300 is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc. Typical applications are mobile device, home and office appliance, power tools, portable equipment, vehicle, Yacht, off - grid solar power system, wireless network, telecom or datacom system.
- Compact size and light weight, true sine wave output (THD<lt/>3%)
- Fanless design, AC output voltage and frequency selectable by DIP S.W
- Wide operating temperature range from -25°C to +65°C
- Power ON-OFF remote control, front panel indicator for operation status
- Battery over discharge protection(Low voltage disconnect)
- Suitable for lead-acid or Ii-ion batteries
- Conformal coating, 3 years warranty
- 300W rated wattage, 12VDC DC input voltage
- 200/220/230/240VAC AC output voltage
- Type EU AC output socket
技術仕様
ITE
1アウトレット
230VAC
300W
210mm
55mm
12V
1 出力
300W
NTS-300 Series
130mm
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書