さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,315.88 (¥3,647.468) |
| 5+ | ¥3,060.77 (¥3,366.847) |
| 10+ | ¥2,815.45 (¥3,096.995) |
| 20+ | ¥2,759.15 (¥3,035.065) |
| 50+ | ¥2,702.84 (¥2,973.124) |
製品情報
製品概要
XALD01 is an empty enclosure with dark grey lid for push button Ø22mm, 1 cut-out. This Harmony XALD empty control station has 1 cut-out for 1 push button / 1 function for controlling of operation in machines. This 1 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks.
- Product destination for XB5 Ø 22mm control and signalling units
- Light grey (RAL 7035) base of enclosure and dark grey (RAL 7016) cover
- Polycarbonate material
- Supports rear mounting and front mounting
- 7000000 Pa at 55°C, distance : 0.1m resistance to high pressure washer
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
- 1 horizontal and 1 vertical row
- Class II conforming to IEC 60536 overvoltage category, NEMA 13 and NEMA 4X degree of protection
- 18months warranty
技術仕様
ポリカーボネート
22mm
68mm
53mm
NEMA 4X, 13
2.68"
Harmony XALD Series
1穴数
ダーク グレー, ライト グレー
68mm
IP66, IP67, IP69, IP69K
2.68"
2.09"
0
XALD01 の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Czech Republic
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書