さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥24,849.37 (¥27,334.307) |
| 5+ | ¥24,206.35 (¥26,626.985) |
製品情報
製品概要
0560 6082 is a Testo 608-H2 thermal hygrometer. It is a low-budget hygrometer that continuously measures humidity, temperature and dewpoint. The large display is easily legible even at a distance, the suspension and standing fixtures allow flexible positioning on a table or the wall. Testo 608 has a max/min value display and a battery monitor. Due to the long-term stable sensor, you can rely on correct measurement results even after years. Testo 608-H2, the precise alarm hygrometer, reliably reports humidity and temperature limit value violations, e.g. in garden centres, storerooms, cleanrooms, museums, laboratories etc.
- 18s measuring rate
- Continuous indoor climate monitoring
- ABS housing
- Dimension is 111 x 90 x 40mm
- LED alarm, warns if limits are exceeded
- High accuracy of ±2%RH
内容
Testo 608-H2 hygrometer, humidity/dewpoint/temperature, LED alarm, Calibration protocol, 9V PP3 Battery.
技術仕様
2% ~ 98% 相対湿度
0.1°C
89mm
-
2%
120mm
40mm
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書