さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥63,111.38 (¥69,422.518) |
製品情報
製品概要
SL500-LTE1 is a European LTE Cat 1 solution marked as (EU). SL500 series intelligent modem starter kit is used to evaluate IoT cellular performance with this low power serial gateway. The SL500 series modem starter kit has been developed to partner perfectly with the SirettaLINK management portal. The starter kit provides all of the accessories that you need to get your modem up and running, including antennas, serial cables, multi-region PSU and power cables.
- Standard components to setup your modem
- Compatible with all members of the SL500 modem family
- Quickly connect your device to target equipment
- Evaluate the cellular network with your application
- Evaluate the real time performance of LTE in the field
- Components optimised for high performance
- Ensure you have a good starting point for your evaluation
- Quickly swap between different cellular technologies
- Starter kit is compatible with global interfaces
- Antenna interface allows evaluation of the intended application antenna in the field
内容
SL500 modem, SMA male cellular antenna, RJ12 power connector cable, DB9 RS232 to USB serial interface cable (1.0m), USB serial interface cable (0.5m), Multi-region mains PSU (12V at 2A).
技術仕様
1チャネル
12V
RS232, USB
SL500 Series
EDGE, GSM, GPRS, LTE, TCP / IP
2.1GHz
13 Bands, 4 Bands GSM GPRS, LTE UE Category M1/NB1, Half Duplex FDD, 3GPP Release 12 Pwr Saving Mode
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書