17 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,370.23 (¥4,807.253) |
製品情報
製品概要
X-NUCLEO-SNK1M1 expansion board allows evaluating the features of TCPP01-M12 and the USB Type-C overvoltage protection for VBUS and CC lines suitable for Sink applications. The expansion board is designed to be stacked on top of any STM32 Nucleo-64 development board exploiting the characteristics of the USB Type-C and Power Delivery (UCPD) peripheral embedded in their microcontrollers. It can also be stacked on other STM32 Nucleo development boards not supporting the UCPD peripheral to demonstrate the Type-C basic operations (attach, detach and power supply current capability recognition). The X-NUCLEO-SNK1M1 provides an effective demonstration of the dead battery operation, thanks to the integrated ST715PU33R LDO linear regulator that supplies the connected STM32 Nucleo development board when a Source is attached via a USB Type-C connector.
- On-board TCPP01-M12 protection for USB Type-C and PD sink applications
- Compliant with the latest USB Type-C and power delivery specification, including PPS feature
- USB-IF certified (Test ID certification: 5205)
- 100W-rated solution
- 6 V overvoltage protection (OVP) on CC lines against short-to-VBUS when the connector is unplugged
- Up to 22 V adjustable overvoltage protection (OVP) on VBUS line against charger failure
- Surge protection (8/20 µs) and system-level ESD protection on VBUS
- Common mode filter and ESD protection on USB 2.0 High Speed data lines
- System level ESD protection on CC lines as per IEC61000-4-2 level 4 (±8 kV contact discharge)
- Low power mode for battery operation allowing zero current consumption when no cable is attached
技術仕様
STMicroelectronics
-
-
Expansion Board
0
-
TCPP01-M12
STMicroelectronics NUCLEO-G071RB/NUCLEO-G474RE/NUCLEO-L412RB-P Development Boards
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書