製品情報
44683 の代替製品
1 見つかった製品
製品概要
Ratchet wrench set consisting of the 13 most popular 1/4" nut driver inserts size 4-14 mm, a ratchet wrench, and two extensions. The included ratchet wrench combined with the selection of nut drivers gives users the required flexibility for their work. When working with the ratchet wrench, the user benefits from the fine toothing with 72 teeth, offering a short return angle. The right or left rotation can be variably adjusted by the integrated switching lever. The combination with the included extensions allow them to conveniently reach deep-set screws and nuts. The nut driver and extensions are mechanically locked. The change is initiated by pressing the activation button. Made of high quality chrome vanadium steel, the nut driver inserts are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface.
- Based on DIN 3124 standard
- Suitable for installation and mounting work
内容
1x foam insert, 1x ratchet wrench for nut drivers 1/4" (44666), 13 x nut driver insert 1/4" hexagon head (44669, 44677, 44670, 44671, 44672, 44673, 44674, 44675, 44676, 44678, 44679, 44680, 44681), 1x Extension 1/4" for nut driver inserts (44667), 1x Extension 1/4" for nut driver inserts (44668).
技術仕様
17 Pcs of 1/4" Nut Driver Inserts, Foam Insert, Extension, Ratchet Wrench
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書