再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥39,958.02 (¥43,953.822) |
製品情報
製品概要
Ring ratchet open-ended spanner set with the leverage action from Wiha's ring ratchet open-ended spanner, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces due to the double hex design. The right or left rotation can be variably adjusted by the integrated switching lever. Made of high quality chrome vanadium steel, the ring ratchet open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 12 most commonly used sizes from 8 to 19 mm, neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.
- Fastening without interruption thanks to a finely toothed ring ratchet
- Variably adjustable right or left rotation through switching lever
- With a convenient holder for clearly arranged storage and easy withdrawal.
- 13 pcs switchable with holder
内容
1x ratchet spanner 8 x 139.5mm (44641), 1x ratchet spanner 9 x 149mm (44642), 1x ratchet spanner 10 x 158.5mm (44644), 1x ratchet spanner 11 x 165mm (44645), 1x ratchet spanner 12 x 171mm (44646), 1x ratchet spanner 13 x 177.5mm (44647), 1x ratchet spanner 14 x 190mm (44648), 1x ratchet spanner 15 x 199mm (44789), 1x ratchet spanner 16 x 208mm (44649), 1x ratchet spanner 17 x 225mm (44650), 1x ratchet spanner 18 x 236mm (44651), 1x ratchet spanner 19 x 247.5mm (44652), 1x holder.
技術仕様
13 Pcs of Ring Ratchet Open-End Switchable Spanners & Holder
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書