さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥764.85 (¥841.335) |
| 10+ | ¥660.95 (¥727.045) |
| 25+ | ¥623.44 (¥685.784) |
| 50+ | ¥598.9 (¥658.79) |
| 100+ | ¥574.37 (¥631.807) |
| 250+ | ¥545.51 (¥600.061) |
| 500+ | ¥510.88 (¥561.968) |
| 1000+ | ¥482.02 (¥530.222) |
製品情報
製品概要
BlueNRG-LP is an ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronics’s state-of-art 2.4GHz RF radio IPs combining unparalleled performance with extremely long-battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.2 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The BlueNRG-LP is also suitable for 2.4GHz proprietary radio wireless communication to address ultra-low latency applications.
- Bluetooth low energy system-on-chip supporting Bluetooth 5.2 specifications
- RX sensitivity level: -97dBm at 1Mbps, -104dBm at 125kbps (long range)
- Programmable output power up to +8dBm (at antenna connector)
- Data rate supported: 2Mbps, 1Mbps, 500Kbps and 125Kbps
- 128 physical connections, integrated balun, support for external PA
- BlueNRG core coprocessor (DMA based) for Bluetooth Low Energy timing critical operation
- Ultra-low power radio performance
- High performance and ultra-low power Cortex-M0+ 32-bit, running up to 64MHz
- Dynamic current consumption 18µA/MHz
- Operating supply voltage from 1.7 to 3.6V, temperature range from -40⁰C to 105⁰C
技術仕様
2.4GHz
2.4835GHz
GFSK
2Mbps
QFN
32ピン
2.4GHz
-40°C
105°C
-
0
トランシーバ
1.7V
3.6V
4.3mA
3.4mA
QFN
2.4835GHz
8dBm
-97dBm
生活援助, ホーム オートメーション および 産業 オートメーション, コンシューマー 医療, リモートコントロール, スポーツ, 照明
法律および環境情報
最後に重要な製造工程が行われた国生産国:Italy
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書