さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥253.96 (¥279.356) |
| 10+ | ¥186.5 (¥205.15) |
| 50+ | ¥169.45 (¥186.395) |
| 100+ | ¥150.71 (¥165.781) |
| 250+ | ¥148.77 (¥163.647) |
| 500+ | ¥146.83 (¥161.513) |
| 1000+ | ¥144.89 (¥159.379) |
| 2500+ | ¥144.27 (¥158.697) |
製品情報
製品概要
TJA1463ATK/0Z is a CAN FD signal improvement transceiver with sleep mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. It includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1463 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1463 to be easily retrofitted to existing applications.
- ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
- Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
- Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
- Qualified according to AEC-Q100 Grade 1
- Listen-only mode for node diagnosis and failure containment
- Undervoltage detection with defined handling on all supply pins
- Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
- Defined behaviour below the undervoltage detection thresholds
- Transceiver disengages from bus (high-ohmic) when battery voltage drops below off mode threshold
- HVSON14 package, virtual junction temperature range from -40 to +150°C
技術仕様
CAN FD トランシーバ
4.5V
HVSON
1チャネル
1レシーバー
150°C
AEC-Q100
0
8Mbps
5.5V
14ピン
1ドライバ
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書