さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥23,747.33 (¥26,122.063) |
| 3+ | ¥20,550.1 (¥22,605.11) |
製品情報
製品概要
The MP730679 is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 22000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, transistor hFE, continuity, capacitance, frequency and duty ratio. Also features functions such as data transmission, data hold, relative value measurement, peak measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Large, backlit LCD screen with 22,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 20A AC/DC current ranges
- Extended 220MΩ resistance, 200mF capacitance, and 220MHz frequency ranges
- hFE measurement
- Data hold and peak hold
- True RMS
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- LPF ACV
- Supplied with test leads, USB cable, adaptor socket, and 4x AAA batteries
- 0.1%~99.9% duty cycle
- 40Hz-10kHz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
内容
Digital multimeter, User manual, Test leads, Adapter socket, USB cable, Download operation guide, 1.5V AAA batteries.
注意
For PC communication, please download and install the software in ZIP file.
技術仕様
AC/DC 電流, AC/DC 電圧, 静電容量, 導通, ダイオード, デューティサイクル, 周波数, 抵抗
True-RMS (真の実効値)
自動, マニュアル
1kV
20A
3年
0
4.5
22000
1kV
20A
220Mohm
Multicomp Pro 1000V True RMS Digital Multimeters
MP730679 の代替製品
1 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書