さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥22,592.95 (¥24,852.245) |
| 5+ | ¥22,141.5 (¥24,355.65) |
製品情報
製品概要
MP740686 from Multicomp Pro is a 65W economical soldering station with LCD display screen making easy control visualization. MCU controlled temperature of soldering iron can be easily adjusted with high precision. In addition the unit has an option for 3 pre-setting or switching frequently used temperature which are available at the push of a button. For high safety the soldering station has automatic standby, shutdown with smart time setting and password protecting functions. MP740686 also comes complete with a soldering iron, iron holder with copper ball wire, manual, grounding wire and plug ensuring that the set can be used straight out of the box.
- Automatic standby, shutdown with smart time setting.
- Beep alarm function available.
- Temperature locking, temperature calibration and temperature alarming function.
- Password protecting function and temperature unite switching function
- MCU controlled temperature calibration.
- LCD display screen making control visualization.
- Temperature readings on the display can be switched from Degrees Celsius to Fahrenheits.
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature.
- Voltage: 230V AC ±10% 50Hz / 110V AC ±10% 60Hz
- Power: 65W
- Temperature Range: 200°C to 450°C
- Dimensions: L210 x W88 x H150 mm
- Net weight: approximately 2 kg
注意事項
This product is fitted with a 13A (BS1363-1) mains plug. Countries that use these plugs include the United Kingdom, Ireland, Gibraltar, Hong Kong, the Isle of Man, Malaysia, and Singapore.
注意
3 Years Manufacturer Warranty.
技術仕様
230V
65W
Multicomp Pro Soldering Station MP740686
0
450°C
MP740686 UK Soldering Station
UK
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書