100 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,463.22 (¥19,209.542) |
製品概要
KITA2GTC375LITETOBO1 is an AURIX™ TC375 lite kit equipped with a 32bit Single-Chip AURIX™ TriCore™ based microcontroller Aurix™ TC375. It can be used with a range of development tools including AURIX™ Development Studio, Infineon’s free of charge Eclipse-based IDE or the Eclipse-based “FreeEntryToolchain” from Hightec/PLS/Infineon. AURIX™ Development Studio is a comprehensive environment, including C-Compiler and Multi-core Debugger, Infineon’s low-level driver (iLLD), with no time and code-size limitations that enables editing, compiling and debugging application code. The FreeEntryToolchain is a full C/C++ development environment which has a source-level UDE debugger from PLS included and is also based on Infineon low-level driver (iLLD).
- On-board miniWiggler Micro-AB USB interface
- External powering 5 - 40V (recommended 7 - 14V)
- Most AURIX™ pins available on expansion connectors (X1, X2)
- Two Infineon Shield2Go connectors and Arduino compatible connectors for 3.3V
- RJ45 connector, mikroBUS™ connector, micro-USB connector, DAP Debug connector, CAN connector
- CAN transceiver TLE9251VSJ from Infineon
- Low Power 10/100Mbps Ethernet physical layer transceiver DP83825I
- 1 x user push-button, 3 x user LEDs
- Reset push-button
- Potentiometer (10Kohm) for variable analogue input
技術仕様
Infineon
AURIX
-
Evaluation Board TC375
0
32ビット
TriCore
TC375
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書