さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥429.4 (¥472.34) |
| 10+ | ¥307.88 (¥338.668) |
| 50+ | ¥286.81 (¥315.491) |
| 100+ | ¥268.99 (¥295.889) |
| 250+ | ¥257.64 (¥283.404) |
| 500+ | ¥236.58 (¥260.238) |
| 1000+ | ¥226.86 (¥249.546) |
| 2500+ | ¥222.33 (¥244.563) |
製品情報
製品概要
MP23DB02MMTR is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with optional stereo configuration. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to produce audio sensors. The IC interface is manufactured using a CMOS process that allows the designing a dedicated circuit able to provide a digital signal externally in PDM format. It offers multiple performance modes enabled by different clock frequency ranges (power-down, low-power and normal mode). It is used in applications such as smartphones and handsets, laptop and notebook computers, wearable devices, digital still and video cameras, antitheft systems.
- Omnidirectional digital microphone, “always-on" experience with low power consumption
- Multiple performance modes (sleep, low power, normal)
- 122dBSPL acoustic overload point for all operative modes
- PDM single-bit output with option for stereo configuration
- Signal-to-noise ratio is 64dB typical at (Vdd = 1.8V, clock = 768KHz, no load, T = 25°C)
- Total harmonic distortion is 0.5% typical at (94dBSPL at 1KHz)
- Power supply rejection ratio is -90dBFS typical at (100mVpp sinewave at 217Hz)
- Clock frequency range is 0.768MHz typical at (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
- Short-circuit current is 10mA maximum at (Vdd = 1.8V, clock = 2.4MHz, T = 25°C)
- Operating temperature range from -40°C to +85°C, 5-lead RHLGA package
技術仕様
MEMS マイクロフォン
-
5ピン
85°C
-
0
1.6V ~ 3.6V
RHLGA
-40°C
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書